Panasonic ERJ-6GEYJ152V

125mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ152V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago

Jameco

RS (Formerly Allied Electronics)

Master Electronics

element14 APAC

Inventory History

3 month trend:
-12.31%

CAD Models

Download Panasonic ERJ-6GEYJ152V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
Stock
1,001,100,162
513,332
Authorized Distributors
6
3
Resistance
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.5K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thick Film Chip; 1.5 K Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V
Res Thick Film 0805 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1600ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6GEYJ152V provided by its distributors.

125mW Thick Film Resistors ±5% ±200ppm/℃ 1.5kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 1.5kOhm 0.125W 1/8W
RES THKFLM 0805 1.5K OHM 5% 1/8W 200PPM/ C SMD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Resistor;Thick Film;SMT;0805;1/10W;5%;Cut Tape;1.5Kohm
Thick Film Resistors - SMD 0805 1.5Kohms 5% AEC-Q200
Thick Film Chip Resistor, 1500 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ152V - General Purpose Chip Resistors
Resistance:1.5kohm; Resistance Tolerance:± 5%; Power Rating:125mW; Resistor Case / Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-6GE Series; Voltage Rating:150V RoHS Compliant: Yes
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 1.5 kOhm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ152V.
  • ERJ6GEYJ152V