Panasonic ERJ-P03F12R0V

Res Thick Film 0603 12 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P03F12R0V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-16.02%

CAD Models

Download Panasonic ERJ-P03F12R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-PA3F12R0V
Res Thick Film 0603 12 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 12 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-P03F11R0V
Res Thick Film 0603 11 Ohm 1% 0.2W(1/5W) ±200ppm/°C Molded SMD Punched Carrier T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.2W 1/5W
PanasonicERJPA3F13R0V
Res Thick Film 0603 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P03F12R0V provided by its distributors.

Res Thick Film 0603 12 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 12 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
TAPE & REEL, CUT TAPE, MouseREEL | Thick Film Resistors - SMD 0603 12ohms 0.2W 1
PANASONIC ELECTRONIC COMPONENTS - ERJP03F12R0V - RES, 12R, 1%, 0.2W, 0603, THICK FILM
ANTI-SURGE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 12ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.2W 1/5W 12Ohm ±200ppm/C
Anti-Surge High Power Thick Film Chip Resistor, 12 ½, 1 %, 0.2 W
Panasonic SCT
Thick Film Resistors - SMD 0603 12ohms 0.2W 1% AEC-Q200
Panasonic ERJP03F12R0V - Small & High Power Chip Resistors
RES, 12R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 12ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Toler
Res, Thick Film, 12R, 1%, 0.2W, 0603; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:12Ohm; Potencia Nominal:200Mw; Tolerancia De Resistencia:± 1%; Tensión Nominal:150V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERJP03F12R0V
Resistor Type = Thick Film / Resistance Ohm = 12 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F12R0V.
  • ERJP03F12R0V