Panasonic ERJPA3F13R0V

Res Thick Film 0603 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJPA3F13R0V.

Panasonic

Datasheet8 pages11 years ago

RS (Formerly Allied Electronics)

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0603 12 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
SG73S FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 12Ohm 0.2W 1/5W
PanasonicERJ-P03F13R3V
Res Thick Film 0603 13.3 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJPA3F13R0V provided by its distributors.

Res Thick Film 0603 13 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 13Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 13 ½, 1 %, 0.25 W
Panasonic SCT
THICK FILM SMNT RESISTOR 0603 CASE 13OHM +/-1% 0.25W +/-100PPM/DEGC
Thick Film Resistors - SMD 0603 13ohm 1% Anti-Surge AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 13 Ohm, 250 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-PA3F13R0V
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 13OHM
RESISTOR, ERJP, 13 OHM, 0603, 0.25W, 1%
SMD Thick Film 0603 0,25W 1% 13R
Panasonic ERJPA3F13R0V - Small & High Power Chip Resistors
RES, 13R, 1%, 0.25W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 13ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-PA3F13R0V