Panasonic ERJP03F10R0V

Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F10R0V.

IHS

Datasheet9 pages5 years ago

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.40%

CAD Models

Download Panasonic ERJP03F10R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityCRGH0603F10R
Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±400ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPA3F10R0V
Res Thick Film 0603 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-0710RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 10 Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG0603F10R
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
Yageo GroupAC0603FR-0710RL
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP03F10R0V provided by its distributors.

Res Thick Film 0603 10 Ohm 1% 0.2W(1/5W) ±200ppm/C Pad SMD Automotive T/R
200mW Thick Film Resistors ±1% ±200ppm/℃ 10Ω 0603 Chip Resistor - Surface Mount ROHS
THICK FILM ANTI-SURGE RESISTOR 0603 CASE 10OHM +/-1% 0.2W +/-200PPM/DEGC
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±200ppm/C 10Ohm 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Anti-Surge Chip Resistor 0603 Rohs Compliant: Yes |Panasonic ERJ-P03F10R0V
Panasonic ERJP03F10R0V - Small & High Power Chip Resistors
RES, 10R, 1%, 0.2W, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 10ohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolerance: ± 1%; T
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F10R0V