
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJC1BF1R0U | 290 | 10 | Cut Tape | ||||||||
| UnikeyIC | ERJC1BF1R0U | 281 | 40 | 18h | ||||||||
| TME | ERJC1BF1R0U | 0 | 5K | 17h | ||||||||
| TTI | ERJ-C1BF1R0U | 0 | 5K | Tape & Reel | 3d | |||||||
| Onlinecomponents.com | ERJ-C1BF1R0U | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-C1BF1R0U.
Download Panasonic ERJ-C1BF1R0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ-C1BF1R0U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-C1BF1R0U.