What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW20101R00FKTF

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Automotive Blister T/R
$ 0.107
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101R00FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW20101R00FKTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.063
Stock
27,437
243,190
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1020 1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-C1BF1R0U
Res Thick Film 1020 1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD T/R Automotive
PanasonicERJ-C1BFR91U
Res Thick Film 1020 0.91 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD Automotive
Fixed Resistor, Metal Glaze/thick Film, 2W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
2010 0.91 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound

Descriptions

Descriptions of Vishay CRCW20101R00FKTF provided by its distributors.

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Automotive Blister T/R
RESISTOR, THICK FILM CHIP, 1 OHM 750mW, 1%, FULL REEL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 400V, 1% +/-Tol, Surface Mount, 2010
RES SMD 1 OHM 1% 3/4W 2010 / 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric