Vishay CRCW20101R00FKEFHP

Res Thick Film 2010 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101R00FKEFHP.

TME

Datasheet10 pages10 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-15.08%

CAD Models

Download Vishay CRCW20101R00FKEFHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-C1BF1R0U
Res Thick Film 1020 1 Ohm 1% 2W ±100ppm/C Sulfur Resistant Wide Terminal SMD T/R Automotive
Res Thick Film 1020 1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
2010 0.91 Ohms 1% Thick Film Surface Mount Chip Resistor, Wraparound
Yageo GroupRC2010FK-071RL
Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW20101R00FKEFHP provided by its distributors.

Res Thick Film 2010 1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors 400V ±1% ±100ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
CRCW Series 2010 0.75 W 1 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor
RES SMD 1 OHM 1% 1W 2010 / 1 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR CRCW-HP 0.197Lx0.098W 5.00mmx2.50mm 1W 1Ohm ±100ppm/C
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 5 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW20101R00FKEFHP.