What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW20101R00FKEF

750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101R00FKEF.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+8.32%

CAD Models

Download Vishay CRCW20101R00FKEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.107
Stock
283,789
27,437
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1020 1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-071RL
Res Thick Film 2010 1 Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2010 1 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 1.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Yageo GroupAC2010FK-071RL
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 200V, 1% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW20101R00FKEF provided by its distributors.

750mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
RES SMD 1 OHM 1% 3/4W 2010 / 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
CRCW Series 2010 0.75 W 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
THICK FILM RESISTOR CHIP, 1 OHM 750mW, 1%
CRCW FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 1Ohm 0.75W 3/4W
Res, Thick Film, 1R, 1%, 0.75W, 2010, Reel; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Reel Quantity:4000Rohs Compliant: Yes |Vishay CRCW20101R00FKEF.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW20101R00FKEF.