Panasonic ERJ-B3CFR10V

Res Thick Film 0805 0.1 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B3CFR10V.

IHS

Datasheet9 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6BWFR100V
Res Thick Film 0805 0.1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6DSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6SFR10V
SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Current Sense Thick Film 0508 0.1 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive
Res Thick Film 0805 0.091 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-B3CFR10V provided by its distributors.

Res Thick Film 0805 0.1 Ohm 1% 0.5W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
FIXED RESISTOR 0805 Chip Resistor 1% 200ppm/C 100mOhm 500mW
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.1ohm, 150V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0508
Current Sense Resistors - SMD .1 OHM 1% 1/3W
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.1 Ohm, 500 Mw, - 1%, 150 V, 0805 Wide Rohs Compliant: Yes |Panasonic ERJB3CFR10V
Panasonic ERJB3CFR10V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R1, 1%, 500 MW, 0805; Resistance: 0.1ohm; Product Range: -; Resistor Case Style: 0805 Wide; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: 0p
RESISTOR, POWER, 0805, 1%, 0R1; Resistance:0.1ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:150V; Temperature Coefficient:0ppm/°C to +200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:200V; Package / Case:0805; Reel Quantity:5000; Series:ERJ; Termination Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB3CFR10V