Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR10EVHFSR091

Res Thick Film 0805 0.091 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.272
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR10EVHFSR091.

IHS

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-45.02%

CAD Models

Download ROHM UCR10EVHFSR091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-26
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Res Current Sense Thick Film 0508 0.091 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
PanasonicERJ-6DSFR10V
Res Thick Film 0805 0.1 Ohm 1% 0.5W(1/2W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJS6SFR10V
SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Current Sense Thick Film 0508 0.1 Ohm 1% 1/2W ±150ppm/°C Molded Paper T/R
Res Thick Film 0508 0.082 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
TE Connectivity / AMP2176053-7
Res Thick Film 0805 0.091 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM UCR10EVHFSR091 provided by its distributors.

Res Thick Film 0805 0.091 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.33W, 0.091ohm, 0.1733V, 1% +/-Tol, Surface Mount, 0805
RES LOW RESISTANCE 0805 0.091 OHM 1/3W 1% SMD
91mΩ ±1% 333mW 0ppm/℃~150ppm/℃ 0805 SMD mount 2mm*1.25mm*650μm
0805 (2012Metric) FIXED RESISTOR UCR 0.079Lx0.049W 2.00mmx1.25mm 0.333W 1/3W 91mOhm 0/ +150ppm/C
CURRENT SENSE RES, 0R091, 1%, 330 MW; Resistance: 0.091ohm; Product Range: UCR Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE