Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJS6SFR10V

SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJS6SFR10V.

Future Electronics

Datasheet3 pages11 years ago
Datasheet0 pages0 years ago
Datasheet1 page14 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJS6SFR10V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2018-03-01
LTD Date2018-03-01

Related Parts

TE Connectivity2176053-8
0805 0.1 ohm, .25 W, 1 %, 300 ppm Surface Mount Low Ohmic Resistor, Thick Film
Res Thick Film 0805 100m Ohm 1% 1/4W ±250ppm/°C Molded SMD Paper T/R
TE ConnectivityRL73H2BR10FTD
Res Current Sense Thick Film 1206 0.1 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2176053-9
Res Thick Film 0805 110m Ohm 1% 1/4W ±300ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 0.1 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJS6SFR10V provided by its distributors.

SMD Chip Resistor, 0.1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur
Res Thick Film 0805 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
ERJ Series 0805 0.1 Ohm ±1% 0.25 W ±150 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805
0805 ANTI-SULFURATED RESISTOR, LOW OHMIC / 0805 ANTI-SULFURATED, 0.1 OHM, 1%
0805 Anti-Sulfurated 0.1 Ohm 1% Rohs Compliant: Yes
100mΩ ±1% 250mW ±150ppm/℃ 0805 SMD mount 2mm*1.2446mm*550μm
CURRENT SENSE RES, 0R1, 1%, 250 MW, 0805; Resistance: 0.1ohm; Product Range: ERJS6S Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-S6SFR10V
  • ERJ-S6SFR10V.