Panasonic ERJ-8ENF1021V

Res Thick Film 1206 1.02K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8ENF1021V.

Panasonic

Datasheet3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.42%

CAD Models

Download Panasonic ERJ-8ENF1021V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.013
$ 0.013
Stock
1,259,901
4,409,091
4,409,091
Authorized Distributors
6
6
6
Resistance
1.02 kΩ
1.02 kΩ
1.02 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 1206 1.02K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC1206FR-071K02L
1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Res Thick Film 1206 1.02K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJ8ENF1101V
Res Thick Film 1206 1.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071KL
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8ENF1021V provided by its distributors.

Res Thick Film 1206 1.02K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 1.02 kΩ, 0.25 W, ±1 %, ERJ8ENF1021V
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 1.02kOhm 0.25W 1/4W
Precision Thick Film Chip Resistor, 1020 ½, 1 %, 0.25 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 1.02Kohms 1% AEC-Q200
Panasonic ERJ8ENF1021V - General Purpose Chip Resistors
RES, 1K02, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.02kohm; Product Range: ERJ8EN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance
Res, Thick Film, 1K02, 1%, 0.25W, 1206, Reel; Resistance:1.02Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ8ENF1021V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8ENF1021V