What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206FR-071K02L

1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-071K02L.

IHS

Datasheet11 pages2 years ago

Upverter

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+9.25%

CAD Models

Download Yageo Group RC1206FR-071K02L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.034
$ 0.034
Stock
4,490,569
1,308,034
1,308,034
Authorized Distributors
6
6
6
Resistance
1.02 kΩ
1.02 kΩ
1.02 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 1.02K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.07K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ8ENF1001V
Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8ENF1101V
Res Thick Film 1206 1.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1623440-1
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD T/R

Descriptions

Descriptions of Yageo Group RC1206FR-071K02L provided by its distributors.

1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.02kΩ 1206 Chip Resistor - Surface Mount ROHS
RC Series 1206 0.25 W 1.02 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1.02kOhm ±100ppm/C
RES SMD 1.02K OHM 1% 1/4W 1206
RES, 1K02, 1%, THICK FILM, 1206; Resistance:1.02kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Resistor Case / Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:RC_L SeriesRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR071K02L