Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8CWFR027V

Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8CWFR027V.

Panasonic

Datasheet4 pages9 years ago

Newark

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.53%

CAD Models

Download Panasonic ERJ8CWFR027V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8BWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-B2CFR027V
Res Thick Film 1206 0.027 Ohm 1% 0.75W 0ppm/°C to 200ppm/°C Molded SMD Punched Carrier T/R
Res, 0R027, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R027L
Res Thick Film 1206 0.027 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±300ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ8CWFR027V provided by its distributors.

Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 27m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
Resistor, thick film, SMD 1206 (3216), 27 mΩ, 1 W, ±1 %, ERJ8CWFR027V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 27 MILI OHM, 1%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.027ohm, 0.1643V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
THICK FILM CHIP RESISTOR 1W 0R027 0.1%
Panasonic ERJ8CWFR027V - Current Sensing Chip Resistors
Thick Film Resistor, 0.027 Ohm; Resistance:0.027Ohm; Product Range:Erj-8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8CWFR027V
Resistor Type = Thick Film / Resistance mOhm = 27 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1 / Body Length mm = 3.2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8CWFR027V