Panasonic ERJ-8BQFR91V

Res Thick Film 1206 0.91 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR91V.

IHS

Datasheet10 pages4 years ago

Panasonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRL1206FR-070R91L
Res Thick Film 1206 0.91 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR91V
Res Thick Film 1206 0.91 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BQF1R0V
Res Thick Film 1206 1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQF1R0V
Res Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8BQFR91V provided by its distributors.

Res Thick Film 1206 0.91 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
ERJ Series 1206 0.91 Ohm 0.5 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 910 mΩ, 0.5 W, ±1 %, ERJ8BQFR91V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.91ohm, 0.6745V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 910mOhm ±250ppm/C
Current Sense Resistors - SMD 1206 0.91ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 910MOHM +/-1%.33W +/-250PPM/C
Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.91 Ohm, 330 Mw, - 1% Rohs Compliant: Yes |Panasonic ERJ8BQFR91V
Panasonic ERJ8BQFR91V - Current Sensing Chip Resistors
RESISTOR, 1206, R910, 1%, 0.33W; Resistance:0.91ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BQFR91V