Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BQF1R0V

Res Thick Film 1206 1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQF1R0V.

Panasonic

Datasheet4 pages9 years ago

Newark

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.12%

CAD Models

Download Panasonic ERJ-8BQF1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-12-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8RQF1R0V
Res Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
Yageo GroupRC1206FR-7W1RL
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Resistor Thick Film 1206 1 Ohm 1% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Yageo GroupAC1206FR-071RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-131RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-8BQF1R0V provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
THICK FILM LOW OHMIC SMNT RESISTOR 1206 CASE 1OHM +/-1%.33W +/-200PPM/C
Current Sensing Resistors Thick Film Type / 1206 / 1% / 1Ohm / 0,5W / T.C.R. -20
SMD Thick Film 1206 0,5W 1% 1,0R
Curr Sense Res Smd, 1R, 500Mw; |Panasonic ERJ8BQF1R0V
1Ω ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQF1R0V - Current Sensing Chip Resistors
CURRENT SENSE RES, 1R, 1%, 330 MW, 1206; Resistance:1ohm; Product Range:ERJ8BQ Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500mW;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8BQF1R0V