Panasonic ERJ-8RQF1R0V

Res Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQF1R0V.

Panasonic

Datasheet4 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.33%

CAD Models

Download Panasonic ERJ-8RQF1R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206FR-071RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Yageo GroupRC1206FR-131RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
Resistor Thick Film 1206 1 Ohm 1% 1/4 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ-8RQF1R0V provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 0.5V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1Ohm ±200ppm/C
Thick Film Chip Res, 1206, Low ohmic 1%
Resistor;Thick Film;SMT;1206;1%;Cut Tape;1ohm
SMD Thick Film 1206 0,25W 1% 1,0R
Panasonic ERJ8RQF1R0V - Current Sensing Chip Resistors
Resistance:1ohm; Product Range:ERJ-8R Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C; Product Length:3.2mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQF1R0V.
  • ERJ8RQF1R0V