Panasonic ERJ-8RQFR91V

Res Thick Film 1206 0.91 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQFR91V.

IHS

Datasheet10 pages4 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRL1206FR-070R91L
Res Thick Film 1206 0.91 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQF1R0V
Res Thick Film 1206 1 Ohm 1% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR82V
ERJ Series 1206 0.82 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC1206FR-071RL
Thick Film Resistors – SMD; YAGEO; RC1206FR-071RL; 1 Ohm; 1206; 1 %; Thick Film
250mW Thick Film Resistors ±1% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-070R82L
Res Thick Film 1206 0.82 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-8RQFR91V provided by its distributors.

Res Thick Film 1206 0.91 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 0.91 ohm, 250 mW, - 1% RoHS Compliant: Yes
Resistor, thick film, SMD 1206 (3216), 910 mΩ, 0.25 W, ±1 %, ERJ8RQFR91V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.91ohm, 0.477V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 0.91ohm 1% Curr Sense AEC-Q200
FIXED RESISTOR Chip Resistor 1% 250ppm/C 910mOhm 250mW
Panasonic ERJ8RQFR91V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R91, 1%, 250 MW; Resistance: 0.91ohm; Product Range: ERJ8R Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQFR91V