Panasonic ERJ-6DQJR51V

Res Thick Film 0805 0.51 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DQJR51V.

Panasonic

Datasheet4 pages9 years ago

Inventory History

3 month trend:
-5.06%

CAD Models

Download Panasonic ERJ-6DQJR51V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRLP73K2AR51JTD
Res High Power Current Sense Thick Film 0805 0.51 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
Yageo GroupRL0805JR-070R51L
125mW Thick Film Resistors ±5% ±200ppm/℃ 510mΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity2-2176054-4
Res High Power Current Sense Thick Film 0805 0.47 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
TE Connectivity2-2176054-4
Res High Power Current Sense Thick Film 0805 0.47 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
Yageo GroupRL0805JR-070R47L
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R5L
Low Ohmic Chip Resistor Thick Film 0805 500mOhm 5% Paper T/R

Descriptions

Descriptions of Panasonic ERJ-6DQJR51V provided by its distributors.

Res Thick Film 0805 0.51 Ohm 5% 0.5W(1/2W) 0ppm/C to 100ppm/C Pad SMD T/R Automotive
ERJ 0805 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 510mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.51ohm, 0.505V, 5% +/-Tol, 0,100ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 510mOhms 5% Curr Sens AEC-Q200
Panasonic ERJ6DQJR51V - Current Sensing Chip Resistors
Current Sense Res, 0R51, 0.5W, 0805; Resistance:0.51Ohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DQJR51V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6DQJR51V.
  • ERJ6DQJR51V