TE Connectivity RLP73K2AR51JTD

Res High Power Current Sense Thick Film 0805 0.51 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2AR51JTD.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity RLP73K2AR51JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRL0805JR-070R51L
125mW Thick Film Resistors ±5% ±200ppm/℃ 510mΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRL0805JR-070R56L
125mW Thick Film Resistors ±5% ±200ppm/℃ 560mΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity / AMP6-1622825-1
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy SMD Automotive T/R
TE Connectivity / AMP6-1622825-2
Res Thick Film 0805 0.56 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRL0805JR-070R5L
Low Ohmic Chip Resistor Thick Film 0805 500mOhm 5% Paper T/R

Descriptions

Descriptions of TE Connectivity RLP73K2AR51JTD provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.51 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .51 Ω, .25 W, CGS RLP73
CURRENT SENSE RES, 0R51, 5%, 250 MW; Resistance: 0.51ohm; Product Range: RL73 Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature
RLP73K 2A R51 5% 5K RL Resistance Value: .51 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.51 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2AR51JTD | Internal Number: 2-2176054-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176054-5