Yageo Group RL0805JR-070R5L

Low Ohmic Chip Resistor Thick Film 0805 500mOhm 5% Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805JR-070R5L.

IHS

Datasheet10 pages2 years ago
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-0.00%

CAD Models

Download Yageo Group RL0805JR-070R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRLP73K2AR51JTD
Res High Power Current Sense Thick Film 0805 0.51 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP6-1622825-1
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy SMD Automotive T/R
TE Connectivity / AMP6-1622825-1
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±200ppm/C Epoxy SMD Automotive T/R
PanasonicERJS6QJR51V
Res Thick Film 0805 0.51 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6RQJR47V
Thick Film Chip Res, 0805, Low ohmic,5% 0.47ohm, 7
PanasonicERJ-6BQJR51V
Thick Film Chip Res 0805 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-6BQJR51V

Descriptions

Descriptions of Yageo Group RL0805JR-070R5L provided by its distributors.

Low Ohmic Chip Resistor Thick Film 0805 500mOhm 5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.5ohm, 0.25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
0805 (2012Metric) RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 500mOhm ±200ppm/C
Res, R5, 0.125W, 0805, Thick Film; Resistance:500Mohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Yageo RL0805JR-070R5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805JR070R5L