TE Connectivity 2-2176054-4

Res High Power Current Sense Thick Film 0805 0.47 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176054-4.

element14 APAC

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-26.42%

CAD Models

Download TE Connectivity 2-2176054-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRL0805JR-070R47L
Res Thick Film 0805 0.47 Ohm 5% 0.125W(1/8W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity2-2176054-4
Res High Power Current Sense Thick Film 0805 0.47 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
PanasonicERJ-6RQJR47V
Resistor, thick film, SMD 0805 (2012), 470 mΩ, 0.125 W, ±5 %, ERJ6RQJR47V
TE ConnectivityRLP73N2AR43JTD
Res Thick Film 0805 0.43 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
PanasonicERJ-6BQJR43V
Thick Film Chip Res 0805 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-6BQJR43V
PanasonicERJ-6RQJR51V
Res Thick Film 0805 0.51 Ohm 5% 0.125W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 2-2176054-4 provided by its distributors.

Res High Power Current Sense Thick Film 0805 0.47 Ohm 5% 1/4W ±300ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 0805 0.47 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .47 Ω, .25 W, CGS RLP73
RLP73N 2A R47 5% 5K RL Resistance Value: .47 Ω Element Type: Thick Film Resistor Type: Low Ohmic Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 0.47 Ω Thick Film Low Ohmic Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73N2AR47JTD | Internal Number: 2-2176054-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73N2AR47JTD