Panasonic ERJ-6BQF3R9V

Res Thick Film 0805 3.9 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6BQF3R9V.

IHS

Datasheet10 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-073R9L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.9Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6RQF3R9V
Res Thick Film 0805 3.9 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-073R9L
Res Thick Film 0805 3.9 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-074R12L
Res Thick Film 0805 4.12 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
PanasonicERJ6RQF3R6V
Res Thick Film 0805 3.6 Ohm 1% 0.125W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-073R92L
Res Thick Film 0805 3.92 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-6BQF3R9V provided by its distributors.

Res Thick Film 0805 3.9 Ohm 1% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 3.9 Ohm 1% 0.33W(1/3W) 200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3.9ohm, 1.1345V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
THICK FILM LOW OHMIC SMNT RESISTOR 0805 CASE 3.9OHM +/-1%.33W +/-200PPM/C
Panasonic ERJ6BQF3R9V - Current Sensing Chip Resistors
CURRENT SENSE RES, 3R9, 1%, 250 MW, 0805; Resistance: 3.9ohm; Product Range: ERJ6B Series; Resistor Case Style: 0805 [2012 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temper
RESISTOR, 0805, 0.25W, 1%, 3R9; Resistance:3.9ohm; Resistance Tolerance:± 1%; Power Rating:250mW; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6BQF3R9V