Panasonic ERJ-6RQF3R9V

Res Thick Film 0805 3.9 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.06
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICERJ-6RQF3R9V15,4235KTape & Reel
7h
DigiKeyP3.9DCT-ND5,4221Cut Tape
TMEERJ6RQF3R9V05K
22h
TTIERJ-6RQF3R9V025KTape & Reel
2d
NewarkERJ6RQF3R9V025K

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6RQF3R9V.

IHS

Datasheet10 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0805FR-073R9L
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 3.9Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 3.9 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-074R02L
Res Thick Film 0805 4.02 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-074R12L
Res Thick Film 0805 4.12 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 3.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
RES THICK FILM 3.92 OHM 1/8W +/-1% 0805 SMD

Descriptions

Descriptions of Panasonic ERJ-6RQF3R9V provided by its distributors.

Res Thick Film 0805 3.9 Ohm 1% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.9ohm, 0.6982V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 3.9ohm 1% Curr Sense AEC-Q200
THICK FILM LOW OHMIC SMNT RESTR 0805 CASE 3.9OHM +/-1%.125W +/-200PPM/C
Panasonic ERJ6RQF3R9V - Current Sensing Chip Resistors
Resistance:3.9ohm; Product Range:ERJ-6R Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 200ppm/°C; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6RQF3R9V.
  • ERJ6RQF3R9V