Panasonic ERJ-2GEJ240X

Res Thick Film 0402 24 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ240X.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet5 pages17 years ago

Farnell

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Panasonic ERJ-2GEJ240X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
2,712,110
143,304
143,304
Authorized Distributors
6
6
6
Resistance
24 Ω
24 Ω
24 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0402 24 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 24 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U02J220X
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP2-1622826-6
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-0722RP
Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ240X provided by its distributors.

Res Thick Film 0402 24 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor;Thick Film;Res 24 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 24Ohm ±200ppm/C
SMD Resistor 0402 0.1W 5% 24R Taped
Thick Film Resistors - Smd 0402 24Ohms 5% Aec-Q200
Thick Film Chip Resistor, 24 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ2GEJ240X - General Purpose Chip Resistors
RES, 24R, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 24ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ240X.
  • ERJ2GEJ240X