
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-CRG0402J22RCT-ND | 9,730 | 1 | Cut Tape | ||||||||
| Newark | CRG0402J22R | 5,840 | 10 | Cut Tape | ||||||||
| Interstate Connecting Components | 2-1622826-6 | 0 | 18h | |||||||||
| Heilind Asia | 2-1622826-6 | 0 | 12h | |||||||||
| Heilind Americas | 2-1622826-6 | 0 | 19h |
Download TE Connectivity / AMP 2-1622826-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-1622826-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: