Yageo Group RC0402JR-0722RP

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402JR-0722RP.

IHS

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-53.18%

CAD Models

Download Yageo Group RC0402JR-0722RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.004
$ 0.004
Stock
527,588
38,255,082
38,255,082
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-1622826-6
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2GEJ220X
Res Thick Film 0402 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
62.5mW Thick Film Resistors 75V ±5% ±200ppm/℃ 22Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2GEJ200X
Res Thick Film 0402 20 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 20 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0402JR-0722RP provided by its distributors.

Res Thick Film 0402 22 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Thick Film Resistors - SMD 22Ohms 1/16W 0402 5%
0402 (1005Metric) FIXED RESISTOR RC-P Lead Free 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 22Ohm ±200ppm/C
Thick Film Resis 0402 22ohm 5% Lead Free
22¦¸ ¡À5% 62.5mW ¡À100ppm/¡æ 0402 1mm*500¦Ìm*400¦Ìm
RC0402JR-0722RP, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402JR0722RP