Panasonic ERJ-1TYJ123U

Res Thick Film 2512 12K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.149
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ123U.

Panasonic

Datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download Panasonic ERJ-1TYJ123U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.047
$ 0.047
Stock
191,415
2,854,759
2,854,759
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 12000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 13K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC2512JK-0712KL
Res, 12K, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0712KL

Descriptions

Descriptions of Panasonic ERJ-1TYJ123U provided by its distributors.

Res Thick Film 2512 12K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Resistor, thick film, SMD 2512 (6330), 12 kΩ, 1 W, ±5 %, ERJ1TYJ123U
Thick Film Chip Resistor, 2512, 1W 5% 12Kohm, 7 i
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 12kOhm ±200ppm/C
Thick Film Resistors - SMD 2512 12Kohms 5% AEC-Q200
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 12 Kohm, 1 W, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ1TYJ123U
Panasonic ERJ1TYJ123U - General Purpose Chip Resistors
RES, 12K, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 12kohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ123U