Vishay CRCW251213K0JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251213K0JNEG.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-2.41%

CAD Models

Download Vishay CRCW251213K0JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.144
Stock
153,040
2,000
Authorized Distributors
6
2
Resistance
13 kΩ
13 kΩ
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TYJ133U
Thick Film Chip Resistor, 2512, 1W 5% 13Kohm, 7 inch reel
Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ123U
Res Thick Film 2512 12K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512JK-0713KL
Res Thick Film 2512 13K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0712KL
Res, 12K, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0712KL

Descriptions

Descriptions of Vishay CRCW251213K0JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 13kOhm 500mW
CRCW Series 2512 1 W 13 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Resistor,Metal Glaze,13KOhms,500WV,5+/-% Tol,-200,200ppm-TC,2512-Case

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric