What’s new: Find the right parts faster with our redesigned experience

Learn more

Stackpole Electronics RMCF2512JT12K0

Res Thick Film 2512 12K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics RMCF2512JT12K0.

IHS

Datasheet13 pages2 years ago

Upverter

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-67.73%

CAD Models

Download Stackpole Electronics RMCF2512JT12K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.166
$ 0.166
Stock
2,777,113
124,565
124,565
Authorized Distributors
6
6
6
Resistance
12 kΩ
12 kΩ
12 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-01-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-0712KL
Res, 12K, 5%, 1W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2512JK-0712KL
Yageo GroupRC2512JK-0713KL
Res Thick Film 2512 13K Ohm 5% 1W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ133U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Stackpole Electronics RMCF2512JT12K0 provided by its distributors.

Res Thick Film 2512 12K Ohm 5% 1W ±200ppm/°C Molded SMD Plastic T/R
RMCF Series 2512 1 W 12 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
RMCF FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 12kOhm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
12KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.3mm*3.2mm*700μm

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)