What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RL2512JK-070R2L

1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL2512JK-070R2L.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RL2512JK-070R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73K3AR20JTE
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.2ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupPT2512JK-7W0R2L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 200mOhm 5% Emboss T/R
TE ConnectivityRL73K3AR22JTDF
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupRL2512FK-070R22L
Res Thick Film 2512 0.22 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R2L
1W Thick Film Resistors ±1% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RL2512JK-070R2L provided by its distributors.

1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 0.4472V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RL 0.250Lx0.126W 6.35mmx3.20mm 1W 200mOhm ±600ppm/C
SMD Resistor 2512 200MΩ ±5% 1W ±600ppm/℃
Res, R2, 1W, 2512, Thick Film; Resistance:200Mohm; Product Range:Rl Series; Resistor Case/Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Temperature Coefficient:± 600Ppm/°C Rohs Compliant: Yes |Yageo RL2512JK-070R2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL2512JK070R2L