Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RL73K3AR22JTDF

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K3AR22JTDF.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.38%

CAD Models

Download TE Connectivity RL73K3AR22JTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1622825-6
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/C Molded SMD Automotive Embossed Plastic T/R
TE ConnectivityRL73K3AR22JTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TRQJR22U
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity / AMP1-1622825-7
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.24ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRL2512JK-070R22L
Res Thick Film 2512 0.22 Ohm 5% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512JK-070R2L
1W Thick Film Resistors ±5% ±600ppm/℃ 200mΩ 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity RL73K3AR22JTDF provided by its distributors.

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.22ohm, 0.469V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R22, 5%, 1 W, 2512; |Cgs Te Connectivity RL73K3AR22JTDF
Resistor, Thick Film, Res 0.22 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity RL73K3AR22JTDF
RL73K 3A R22 5% 1K RL Resistance Value: .22 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 0.22 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K3AR22JTDF | Internal Number: 1-1622825-6 | Alias Number: RL73K3AR22J | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73K3AR22JTDF.