
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST36122248 | 2,770 | 1 | 19h | ||||||||
| UnikeyIC | ERJ1GEF2400C | 2,770 | 2233 | Tape & Reel | 1d | |||||||
| Onlinecomponents.com | ERJ-1GEF2400C | 150,000 | 15K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | ERJ-1GEF2400C | 0 | 15K | Bulk | 14h | |||||||
| Win Source | WS-ERJ-1GEF2400C | 20 | 315 | 2h |
Download Panasonic ERJ-1GEF2400C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-1GEF2400C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: