
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0201FR-07240RL | 90,000 | 10K | 15h | ||||||||
| Newark | RC0201FR-07240RL | 5,264 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0201FR-07240RL | 2,570,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568994 | 8,960 | 1 | 7h | ||||||||
| Rutronik | WRC51779 | 5,420,000 | 10K | 20h |
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07240RL.
Download Yageo Group RC0201FR-07240RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0201FR-07240RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0201FR-07240RL.