
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ERJ1GNF2200C | 60,000 | 15K | Tape & Reel | ||||||||
| TME | ERJ1GNF2200C | 370 | 1 | 19h | ||||||||
| Onlinecomponents.com | ERJ-1GNF2200C | 105,000 | 15K | Bulk | ||||||||
| LCSC | C2074788 | 10,550 | 50 | 14h | ||||||||
| Verical | ERJ-1GNF2200C | 15,000 | 15K |
Download datasheets and manufacturer documentation for Panasonic ERJ1GNF2200C.
Download Panasonic ERJ1GNF2200C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ1GNF2200C provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ1GNF2200C.