Panasonic ERJ-14YJ391U

Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Embossed T/R
$ 0.051
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14YJ391U.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+7.74%

CAD Models

Download Panasonic ERJ-14YJ391U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.023
$ 0.023
Stock
137,875
83,422
83,422
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-P14J391U
Res Thick Film 1210 390 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Resistor Thick Film 1210 390 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res Thick Film 1210 360 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J361U
Res Thick Film 1210 360 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-14YJ391U provided by its distributors.

Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Embossed T/R
ERJ Series 1210 390 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 390Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 390 Ohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ14YJ391U
Panasonic ERJ14YJ391U - General Purpose Chip Resistors
RES, 390R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 390ohm; Product Range: ERJ14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14YJ391U