
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-P14J361U | 5,000 | 5K | Tape & Reel | ||||||||
| UnikeyIC | ERJ-P14J361U | 5,000 | 5K | 10h | ||||||||
| DigiKey | P360ASCT-ND | 6,750 | 1 | Cut Tape | ||||||||
| TTI | ERJ-P14J361U | 0 | 5K | Tape & Reel | 13h | |||||||
| Onlinecomponents.com | ERJ-P14J361U | 0 | 5K | Bulk |
Download datasheets and manufacturer documentation for Panasonic ERJ-P14J361U.
Download Panasonic ERJ-P14J361U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-P14J361U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-P14J361U.