Panasonic ERJ-P14J391U

Res Thick Film 1210 390 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J391U.

Master Electronics

Datasheet8 pages8 years ago

Future Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
-3.86%

CAD Models

Download Panasonic ERJ-P14J391U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.015
$ 0.015
Stock
148,687
423,232
423,232
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
100 ppm/°C
100 ppm/°C

Related Parts

PanasonicERJ-14YJ391U
Res Thick Film 1210 390 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Resistor Thick Film 1210 390 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 390ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
PanasonicERJT14J391U
Res Anti-Pulse Thick Film 1210 390 Ohm 5% 1/2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-14YJ361U
Res Thick Film 1210 360 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-P14J391U provided by its distributors.

Res Thick Film 1210 390 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
390 Ohms 5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J391U
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 390Ohm ±200ppm/C
Anti-Surge Chip Resistor, 1206 390ohm, 7 inch reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America