Panasonic ERG2SJ472V

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.099
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG2SJ472V.

Master Electronics

Datasheet10 pages11 years ago

Newark

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERG2SJ472V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.043
Stock
2,057
9,950
Authorized Distributors
2
3
Resistance
4.7 kΩ
4.7 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2022-01-31
LTD Date2022-05-31
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

TE ConnectivityROX2SJ4K7
Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1624246-7
Fixed Resistor, Metal Oxide Film, 3W, 4700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ4K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 4.7kOhm 1W
Fixed Resistor, Metal Film, 2W, 4700ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 4700ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-50JT-52-4K7
Res Carbon Film 4.7K Ohm 5% 1/2W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Panasonic ERG2SJ472V provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 4700ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Metal Oxide Film Resistor, 2W, 5% 4.7Kohm, 5% Tole
Panasonic ERG2SJ472V - Leaded Resistors (Discontinued products)
4.7K¦¸ ¡À5% 2W ¡À350ppm/¡æ ,D4XL12MM 12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG-2SJ472V
  • ERG-2SJ472V.