Panasonic ERA3APB9530V

Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3APB9530V.

IHS

Datasheet7 pages5 years ago

Panasonic

Panasonic SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.44
$ 0.632
Stock
21,638
4
Authorized Distributors
1
4
Resistance
953 Ω
953 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERA3APB102V
Res Thin Film 0603 1K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3APB911V
Res Thin Film 0603 910 Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3APB1021V
Fixed Resistor, Thin Film, 0.1W, 1020ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1K Ohm 0.1% 1/10W ±15ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP2-1879745-6
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP1879808-1
Res Thin Film 0603 1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Panasonic ERA3APB9530V provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 953ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Thin Film Surface Mnt Resistor 0603 Case 953Ohm +/-0.1% 0.1W +/-15ppm/degC
Resistor, metal film, SMD 0603 (1608), 953 Ω, 0.1 W, ±0.1 %, ERA3APB9530V
Metal Film (Thin Film) Chip Resistors, 0.1W, 953½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERA3APB9530V - High Precision Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3APB9530V