Panasonic ERA2AED562X

Res Thin Film 0402 5.6K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AED562X.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA2AED562X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0402DRD075K6L
Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupAT0402DRD075K9L
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD075K9L
High Precision-High Stability Chip Resistor Thin Film 0402 5.9kOhm 0.5% Paper T/R
PanasonicERJ-2RHD5601X
Res Thick Film 0402 5.6K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RHD5101X
Res Thick Film 0402 5.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD5491X
Res Thick Film 0402 5.49K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA2AED562X provided by its distributors.

Res Thin Film 0402 5.6K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.063W, 5600ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Thin Film Resistor, chip,0402,1/16W, 0.5% Rohs Compliant: Yes |Panasonic ERA-2AED562X
Thin Film Resistor,Chip,0402,1/16W, 0.5% 5.6k ohm
Metal Film (Thin Film) Chip Resistors, 0.063W, 5600½, 0.5%, 0402, RoHS
Panasonic SCT
SMD Thin Film Res. 0402 0,063W 0,5% 5K6
RESISTOR METAL FILM, 1.8KOHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:5.6kohm; Power Rating:63mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AED562X