What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-2RHD5601X

Res Thick Film 0402 5.6K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

$ 4.648
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RHD5601X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
+2.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ2RHD5101X
Res Thick Film 0402 5.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402DRE075K11L
62.5mW Thin Film Resistor ±0.5% ±50ppm/℃ 5.11kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE075K1L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE076K04L
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD5491X
Res Thick Film 0402 5.49K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2RHD5601X provided by its distributors.

Res Thick Film 0402 5.6K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Thick Film Resistors - SMD 0402 Resistor 0.5% 560 Ohms 0.5% 50 PPM
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 5600 ½, 0.5 %, 0.063 W
Panasonic SCT
PANASONIC ERJ2RHD5601X RES, THICK FILM, 5.6K, 0.5%, 50V, 0402
FIXED RESISTOR Chip Resistor 63mW 5.6kOhm 50ppm/C 0.5%
5.6KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD5601X - General Purpose Chip Resistors
RES, 5K6, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.6kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RHD5601X