Yageo Group RT0402DRD075K9L

High Precision-High Stability Chip Resistor Thin Film 0402 5.9kOhm 0.5% Paper T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRD075K9L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0402DRD075K9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupAT0402DRD075K9L
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AED622X
Res Thin Film 0402 6.2K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AED562X
Res Thin Film 0402 5.6K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402DRE075K9L
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRE076K04L
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ-2RHD5601X
Res Thick Film 0402 5.6K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0402DRD075K9L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0402 5.9kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±25ppm/C 5.9kOhm 0.063W 1/16W
RES SMD 5.9K OHM 0.5% 1/16W 0402
Res, 5K9, 0.5%, 0.063W, Thin Film, 0402; Resistance:5.9Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRD075K9L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.