What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ2RHD5101X

Res Thick Film 0402 5.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD5101X.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-9.87%

CAD Models

Download Panasonic ERJ2RHD5101X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-2RHD5601X
Res Thick Film 0402 5.6K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RHD4701X
Res Thick Film 0402 4.7K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RHD472X
Res Thick Film 0402 4.7K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0402DRE074K64L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.64kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE074K7L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE074K99L
Fixed Resistor, Thin Film, 0.0625W, 4990ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ2RHD5101X provided by its distributors.

Res Thick Film 0402 5.1K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Thick Film Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-2RHD5101X
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.1kOhm ±50ppm/C
Precision Thick Film Chip Resistor, 5100 ½, 0.5 %, 0.063 W
Panasonic SCT
5.1KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD5101X - General Purpose Chip Resistors
RES, 5K1, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 5.1kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD5101X