Panasonic ERA-8AEB1741V

Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1741V.

Official Datasheet19 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA-8AEB162V
Res Thin Film 1206 1.6K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD071K62L
Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K78L
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1.78kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB182V
Res Thin Film 1206 1.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 1650ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 1740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1821V
Res Thin Film 1206 1.82K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1581V
Res Thin Film 1206 1.58K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1781V
Res Thin Film 1206 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD071K8L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.8kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-8AEB1741V provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM SURFACE MOUNT RESISTOR 1206 CASE 1.74KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 1.74KOHM
Thin Film 1206 1.74K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
Metal Film (Thin Film) Chip Resistors, 0.25W, 1740½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB1741V - High Precision Chip Resistors
RES, 1K74, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.74kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance
Res, Thin Film, 1K74, 0.1%, 0.25W, 1206; Rango De Producto:Serie Aec-Q200 Era; Resistencia:1.74Kohm; Potencia Nominal:250Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:1206 [3216 Metric] |Panasonic ERA8AEB1741V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1741V