Panasonic ERA8AEB182V

Res Thin Film 1206 1.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB182V.

IHS

Datasheet7 pages5 years ago

Future Electronics

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERA8AEB182V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT1206BRD071K8L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.8kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1741V
Fixed Resistor, Thin Film, 0.25W, 1740ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1781V
Res Thin Film 1206 1.78K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1911V
Res Thin Film 1206 1.91K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD071K62L
Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA8AEB182V provided by its distributors.

Res Thin Film 1206 1.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 1800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 1.8kOhm 0.25W 1/4W
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 1.8KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Resistor, metal film, SMD 1206 (3216), 1.8 kΩ, 0.25 W, ±0.1 %, ERA8AEB182V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1800½, 0.1%, 1206, RoHS
Panasonic SCT
ERA Series 1206 1.8 kOhm ±0.1 % 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 1206 0,25W 0,1% 182K
Thin Film Resistors - SMD 1206 1.8Kohm 0.1% 25ppm
SMD Resistor Dimensions L x W x H: 3.2 x 1.6 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 1206 Resistor type: Metal Thin Film Power Rating: 250 mW Rated voltage: 150 V Resistance: 1.8 kOhm
Res, Metal Film (Thin Film), 1K8, 0.1%, 0.25W, 1206; Resistance:1.8Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERA-8AEB182V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB182V