Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB1581V

Res Thin Film 1206 1.58K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1581V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic ERA-8AEB1581V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT1206BRD071K47L
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K62L
Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K54L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.54kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB152V
Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB162V
Res Thin Film 1206 1.6K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-8AEB1541V
Res Thin Film 1206 1.54K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA-8AEB1581V provided by its distributors.

Res Thin Film 1206 1.58K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 1580ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Chip Resistor 1.58kΩ ±0.1% 250mW ±25ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 1.58KOHM
Resistor, metal film, SMD 1206 (3216), 1.58 kΩ, 0.25 W, ±0.1 %, ERA8AEB1581V
Surface Mount Thin Film Resistor, Aec-Q2; |Panasonic ERA8AEB1581V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1580½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 1.58Kohm 25ppm 0.1% AEC-Q200
PANASONIC ELECTRONIC COMPONENTS ERA8AEB1581V SMD Chip Resistor, Thin Film, 1.58 kohm, 150 V, 1206 [3216 Metric], 250 mW,0.1%, ERA Series
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.58kOhm ±25ppm/C
Panasonic ERA8AEB1581V - High Precision Chip Resistors
RES, 1K58, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.58kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB1581V