Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB162V

Res Thin Film 1206 1.6K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB162V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

Newark

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-64.52%

CAD Models

Download Panasonic ERA-8AEB162V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.25W, 1600ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1651V
Fixed Resistor, Thin Film, 0.25W, 1650ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K47L
Fixed Resistor, Thin Film, 0.25W, 1470ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K62L
Fixed Resistor, Thin Film, 0.25W, 1620ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD071K54L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.54kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB152V
Res Thin Film 1206 1.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA-8AEB162V provided by its distributors.

Res Thin Film 1206 1.6K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 1206 1.6K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 1600Ohm, 150V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 1206
1206 Thin film chip resistor 1206 SMD resistor, 16
Resistor, metal film, SMD 1206 (3216), 1.6 kΩ, 0.25 W, ±0.1 %, ERA8AEB162V
Metal Film (Thin Film) Chip Resistors, 0.25W, 1600½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.6kOhm 卤25ppm/C
Thin Film Resistors - SMD 1206 1.6Kohm 0.1% 25ppm
1.6kΩ ±0.1% 250mW ±25ppm/°C 1206 SMD, 3.2mm × 1.6mm × 700μm
RES, 1K6, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.6kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thick Film / Resistance kOhm = 1.6 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA8AEB162V