Panasonic ERA-3AHD120V

Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AHD120V.

Panasonic

Datasheet3 pages10 years ago

JRH Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-0.23%

CAD Models

Download Panasonic ERA-3AHD120V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRT0603DRE0712RL
Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603FRE0712RL
Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0712R7L
Fixed Resistor, Thin Film, 0.1W, 12.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF12R0V
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-3GEYJ120V
Res Thick Film 0603 12 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0603F12R
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R

Descriptions

Descriptions of Panasonic ERA-3AHD120V provided by its distributors.

Res Thin Film 0603 12 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 12ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
ERA Series 0603 12 Ohm 0.1 W ±0.5 % ±50 ppm/°C SMT Metal Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12Ohm ±50ppm/C
Metal Film (Thin Film) Chip Resistors, 0.1W, 12½, 0.5%, 0603, RoHS
Panasonic SCT
PANASONIC ERA-3AHD120V THIN FILM, RESISTOR, 12OHM, 100mW, 0.5%
Res, Thin Film, 12R, 0.5%, 0.1W, 0603; Rango De Producto:Serie Aec-Q200 Era; Resistencia:12Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.5%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Panasonic ERA-3AHD120V
THIN FILM, RESISTOR, 12OHM, 100mW, ±0.5%; THIN FILM, RESISTOR, 12OHM, 100mW, ±0.5%; Resistance:12ohm; Power Rating:100mW; Resistance Tolerance:± 0.5%; Resistor Case Style:0603 ^1608 Metric]; Resistor Element Type:Thin Film; Temperature Coefficient:± 50ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AHD120V