TE Connectivity CRG0603F12R

Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0603F12R.

IHS

Datasheet4 pages1 year ago
Datasheet8 pages3 years ago
Datasheet3 pages17 years ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.02%

CAD Models

Download TE Connectivity CRG0603F12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 12 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0712RL
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 12 Ohm 1% 1/10W _100ppm/_C SMD Paper T/R
Res Sulfur Resistant Thick Film 0603 12 Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of TE Connectivity CRG0603F12R provided by its distributors.

Res Thick Film 0603 12 Ohm 1% 0.1W(1/10W) ±200ppm/C Molded SMD T/R
Res, 12R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity CRG0603F12R.
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 12 OHMS, PWR-RTG 0.1 W, TOL 1%, SMT, 0603
SMD Resistor 0603 12Ω ±1% 1/10W ±200ppm/℃
Thick Film Resistors - SMD CRG0603 1% 12R
0603 (1608Metric) FIXED RESISTOR CRG Neohm 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 12Ohm ±200ppm/C
Thick Film Resistor CRG 0603 12R 1%
12 Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .1 W, Neohm CRG
Special Order: CRG0603 1% 12R Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 12 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0603F12R | Internal Number: 1622842-1 | Alias Number: CRG0603F12RJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622842-1
  • 16228421
  • CRG0603F12R.
  • CRG0603F12R..